You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F104GHAFB#50

16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers, RL78

RENESAS R5F104GHAFB#50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F104GHAFB#50
Order Code:
4147038
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F104GHAFB#50   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers)

See all from this product range

Product Overview

RL78/G14 series 16bit microcontroller designed to balance the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 240nA) and a high calculation performance of 51.2 DMIPS (32MHz). The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This low power, high function, general purpose microcontroller used for motor control, industrial and metering applications.
  • RL78 core, maximum 32MHz CPU
  • Supply voltage range from 1.6V to 5.5V
  • 192KB program memory, 8KB dataflash, 20KB RAM, 44 I/O ports
  • 8bit x 4-ch, 16bit x 8-ch timer
  • 10bit x 10-ch ADC, 8bit x 2-ch DAC
  • RTC, power-on reset, low voltage detection
  • DMA (Direct Memory Access) controller
  • Temperature range from -40 to 85°C
  • Available in 48 pin LFQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers

:
RL78

:
16 bit

:
32MHz

:
192KB

:
48Pins

:
LFQFP

:
44I/O's

:
I2C, SPI, UART

:
20KB

:
10Channels

:
10Bit

:
1.6V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
RL78/G1x

:
RL78

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,990 In stock Need more?

1,990 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥407.78 ( ¥448.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥407.78 (¥448.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥301.93 (¥332.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥284.11 (¥312.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥270.98 (¥298.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥261.40 (¥287.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥250.77 (¥275.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥240.74 (¥264.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥231.62 (¥254.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --