You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R5F104GFAFB#30
16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers, RL78
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R5F104GFAFB#30
- Order Code:
- 4147035
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R5F104GFAFB#30 Datasheet
Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers)
See all from this product rangeProduct Overview
- RL78 core, maximum 32MHz CPU
- Supply voltage range from 1.6V to 5.5V
- 96KB program memory, 8KB dataflash, 12KB RAM, 44 I/O ports
- 8bit x 4-ch, 16bit x 8-ch timer
- 10bit x 10-ch ADC, 8bit x 2-ch DAC
- RTC, power-on reset, low voltage detection
- DMA (Direct Memory Access) controller
- Temperature range from -40 to 85°C
- Available in 48 pin LFQFP package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers
- :
- RL78
- :
- 16 bit
- :
- 32MHz
- :
- 96KB
- :
- 48Pins
- :
- LFQFP
- :
- 44I/O's
- :
- I2C, SPI, UART
- :
- 12KB
- :
- 10Channels
- :
- 10Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RL78/G1x
- :
- RL78
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
500 In stock Need more?
500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥586.25 (¥644.88) | ( ) |
10+ | ¥283.72 (¥312.09) | ( ) |
50+ | ¥266.48 (¥293.13) | ( ) |
100+ | ¥249.24 (¥274.16) | ( ) |
250+ | ¥230.43 (¥253.47) | ( ) |
500+ | ¥214.75 (¥236.23) | ( ) |
1000+ | ¥197.51 (¥217.26) | ( ) |
2500+ | ¥188.10 (¥206.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.