You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F104BEAFP#30

16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers, RL78

RENESAS R5F104BEAFP#30

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F104BEAFP#30
Order Code:
3364705
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F104BEAFP#30   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers)

See all from this product range

Product Overview

R5F104BEAFP#30 is a low power, high function, general purpose microcontroller for motor control, industrial and metering applications. The built-in high-function timer supports three-phase motor control using three-phase complementary PWM output. It has an on-chip oscillator, data flash, A/D and D/A converters, comparator, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730).
  • 32-pin, 64Kb ROM capacity, CISC architecture with 3-stage pipeline
  • On-chip debug function, self-programming (with boot swap function/flash shield window function)
  • On-chip voltage detector (LVD) (select interrupt and reset from 14 levels)
  • Event signals of 19 to 26 types can be linked to the specified peripheral function
  • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
  • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • Internal reference voltage (1.45V) and temperature sensor
  • 8bit resolution D/A converter (VDD = 1.6 to 5.5V), real-time output function
  • On-chip key interrupt function, on-chip clock output/buzzer output controller
  • Operating temperature range from -40°C to +85°C, 32-pin LQFP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/G1x Series, RL78/G14 Group Microcontrollers

:
RL78

:
16 bit

:
32MHz

:
64KB

:
32Pins

:
LQFP

:
25I/O's

:
I2C, UART

:
5.5KB

:
8Channels

:
8Bit, 10Bit

:
1.6V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
RL78/G1x

:
RL78

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Available for back order

More stock available to supplier lead times which is approximately 6/2/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥358.96 ( ¥394.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥358.96 (¥394.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥241.40 (¥265.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥225.73 (¥248.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥210.05 (¥231.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥194.37 (¥213.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥180.27 (¥198.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥166.16 (¥182.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥156.75 (¥172.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --