You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R5F1026AASP#55
16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers, RL78
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R5F1026AASP#55
- Order Code:
- 4246440
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R5F1026AASP#55 Datasheet
Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers)
See all from this product rangeProduct Overview
- RL78 core, max 24MHz CPU
- Ultra-low power consumption technology with 1.8V to 5.5V voltage range
- Ultra-low power consumption technology with 1.8V to 5.5V voltage range
- DMA (Direct Memory Access) controller
- 16bit timer (ch) 4 to 8 channels, watchdog timer (ch) x 1, 12bit interval timer x 1 ch
- Features high-speed on-chip oscillator
- POR and LVD power management and reset function
- Simplified SPI, UART, simplified I2C communication and I2C communication serial interface
- 20-pin LSSOP package with 0.65mm pitch
- Suitable for consumer applications and temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RL78 Family, RL78/G1x Series, RL78/G12 Group Microcontrollers
- :
- RL78
- :
- 16 bit
- :
- 24MHz
- :
- 16KB
- :
- 20Pins
- :
- LSSOP
- :
- 18I/O's
- :
- I2C, CSI, UART
- :
- 1.5KB
- :
- 11Channels
- :
- 10Bit
- :
- 1.8V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RL78/G1x
- :
- RL78
- :
- -
Technical Documents (2)
38 In stock
38 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available on 2/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
4,000 more will be available on 2/10/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥365.23 (¥401.75) | ( ) |
10+ | ¥200.64 (¥220.70) | ( ) |
50+ | ¥181.05 (¥199.16) | ( ) |
100+ | ¥161.46 (¥177.61) | ( ) |
250+ | ¥142.33 (¥156.56) | ( ) |
500+ | ¥130.89 (¥143.98) | ( ) |
1000+ | ¥121.33 (¥133.46) | ( ) |
2500+ | ¥106.44 (¥117.08) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.