You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS R5F100GFAFB#50
16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers, RL78
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- R5F100GFAFB#50
- Order Code:
- 4246436
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- R5F100GFAFB#50 Datasheet
Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers)
See all from this product rangeProduct Overview
- RL78 core, max 32MHz CPU
- Ultra-low power consumption technology and 1.6V to 5.5V single power supply voltage
- Data flash is provided
- 96KB ROM capacity
- Timers: 16bit (8 to 16 ch) 12bit interval (1 ch), real-time clock (1 ch) and watchdog (1 ch)
- Simplified SPI, UART/UART (LIN-bus supported) and I2C/simplified I2C communication interface
- 8/10bit resolution A/D converter (VDD = 1.6 to 5.5V) and High-speed on-chip oscillator
- Power-on reset, low voltage detection power management and reset function
- 0.5mm pitch 48-pin LFQFP package
- Consumer applications, operating ambient temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers
- :
- RL78
- :
- 16 bit
- :
- 32MHz
- :
- 96KB
- :
- 48Pins
- :
- LFQFP
- :
- 44I/O's
- :
- I2C, CSI, UART
- :
- 8KB
- :
- 10Channels
- :
- 10Bit
- :
- 1.6V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- RL78/G1x
- :
- RL78
- :
- -
Technical Documents (2)
4,000 In stock Need more?
4,000 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥527.16 (¥579.88) | ( ) |
10+ | ¥345.48 (¥380.03) | ( ) |
50+ | ¥295.60 (¥325.16) | ( ) |
100+ | ¥245.71 (¥270.28) | ( ) |
250+ | ¥218.91 (¥240.80) | ( ) |
500+ | ¥204.02 (¥224.42) | ( ) |
1000+ | ¥168.28 (¥185.11) | ( ) |
2500+ | ¥164.92 (¥181.41) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.