You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS R5F1006AASP#50

16 Bit Microcontroller, RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers, RL78

RENESAS R5F1006AASP#50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
R5F1006AASP#50
Order Code:
4246430
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
R5F1006AASP#50   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers)

See all from this product range

Product Overview

R5F1006AASP#50 is a RL78/G13 low power, high function microcontroller for general purpose applications. The RL78/G13 microcontroller balances the industry's lowest level of consumption current (CPU: 66μA/MHz, standby (STOP): 230nA) and a high performance of 43.2DMIPS (32MHz). They have an on-chip oscillator, A/D converter, and more. Built-in safety features (function that detects illegal operation of hardware) enable support for the household appliance safety standard (IEC/UL 60730). This microcontroller can be used in a wide variety of applications from home and consumer appliances to industrial equipment.
  • RL78 core, max 32MHz CPU
  • Ultra-low power consumption technology and 1.6V to 5.5V single power supply voltage
  • Data flash is provided
  • 16KB ROM capacity
  • Timers: 16bit (8 to 16 ch) 12bit interval (1 ch), real-time clock (1 ch) and watchdog (1 ch)
  • Simplified SPI, UART/UART (LIN-bus supported) and I2C/simplified I2C communication interface
  • 8/10bit resolution A/D converter (VDD = 1.6 to 5.5V) and High-speed on-chip oscillator
  • Power-on reset, low voltage detection power management and reset function
  • 0.65mm pitch 20-pin LSSOP package
  • Consumer applications, operating ambient temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RL78 Family, RL78/G1x Series, RL78/G13 Group Microcontrollers

:
RL78

:
16 bit

:
32MHz

:
16KB

:
20Pins

:
LSSOP

:
16I/O's

:
I2C, CSI, UART

:
2KB

:
6Channels

:
10Bit

:
1.6V

:
5.5V

:
-40°C

:
85°C

:
Surface Mount

:
RL78/G1x

:
RL78

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

1,488 In stock Need more?

1,488 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥361.87 ( ¥398.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥361.87 (¥398.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥230.83 (¥253.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥194.35 (¥213.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥157.86 (¥173.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥138.94 (¥152.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥127.33 (¥140.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥121.38 (¥133.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥103.06 (¥113.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --