You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS P91E0-I5NHGI
Power Management IC, Programmable Multi-Channel, 5.25 V Supply, VFQFPN-100
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- P91E0-I5NHGI
- Order Code:
- 3263081
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- P91E0-I5NHGI Datasheet
Product Overview
- 3.135V to 5.25V input voltage range
- 7 programmable step-down converters of which 5 with integrated power FETs
- Supports the P9148A DPU distributed power unit (DPU)
- 8 LDOs, including a VTT and 10bit ADC
- SVID interface supporting IMVP8 protocol
- 15 programmable GPIOs and 12 programmable enable outputs
- Host interface and system power management functions
- High-speed I²C interface
- Factory programmable default power sequence and settings
- 100 pin VFQFPN package, industrial temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PMIC for Intel Atom Processors
- :
- 5.25V
- :
- 7
- :
- 8
- :
- 15
- :
- GQFN
- :
- 100Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
204 In stock Need more?
204 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,418.54 (¥1,560.39) | ( ) |
10+ | ¥1,223.07 (¥1,345.38) | ( ) |
25+ | ¥1,161.45 (¥1,277.60) | ( ) |
50+ | ¥1,099.74 (¥1,209.71) | ( ) |
100+ | ¥1,045.86 (¥1,150.45) | ( ) |
250+ | ¥937.27 (¥1,031.00) | ( ) |
500+ | ¥918.53 (¥1,010.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.