You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS M3016-EVK

Evaluation Kit, 16Mbit MRAM SOIC-8

RENESAS M3016-EVK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
M3016-EVK
Order Code:
3470869
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
M3016-EVK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Integrated Device Technology

:
-

:
-

:
M3016

:
-

:
-

:
MRAM Programming Eval Kit

:
Multicomp Pro RJ45 Adapter

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The M3016-EVK evaluation kit contains the 16Mbit MRAM device and enables users to develop interactive hardware solutions using an Arduino UNO Rev3 host board connected through a standard SPI interface. The Arduino UNO host board communicates with a computer using a USB 2.0 cable type A/B and terminal emulator software. Software bundled APIs and a test program from Avalanche provide basic access to the MRAM device’s functionality. Supports M1016204 non-volatile 16Mb high performance MRAM (1.8V), M3016204 non-volatile 16Mb high performance MRAM (3.0V), M1004204 non-volatile 4Mb high performance MRAM (1.8V), M3004204 non-volatile 4Mb high performance MRAM (3.0V), M1008204 non-volatile 8Mb high performance MRAM (1.8V), M3008204 non-volatile 8Mb high performance MRAM (3.0V) devices.
  • M3016 evaluation kit
  • Arduino Uno type host board
  • MRAM evaluation board with SPI interface to Arduino host board compatible headers
  • USB 2.0 cable type A/B
  • Test programs provided allow users to quickly evaluate the functionality of the MRAM device
  • Features plug-n-play

Contents

One Arduino UNO Rev3 board, One SPI evaluation board with Arduino UNO compatible R3 headers, One USB 2.0 cable type A/B.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥40,225.19 ( ¥44,247.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥40,225.19 (¥44,247.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --