You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL94216IRZ
Battery Supervisor & Monitor, 1 Wire/I2C/SPI, 12V to 55V, QFN-EP, 64 Pin
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL94216IRZ
- Order Code:
- 3523145
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ISL94216IRZ Datasheet
Product Overview
- 62V high hot plug rating: 62V, ±5mV VCELL accuracy, ±0.2% IPACK accuracy
- 16bit VCELL and IPACK measurements
- 4-pin GPIO port
- Supports I2C, SPI and single wire communications
- Charge/load wakeup detection circuitry
- Integrated 3.3V regulator
- External cell balancing for higher currents is also supported
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 1 Wire, I2C, SPI
- :
- 16Cells
- :
- 12V
- :
- 55V
- :
- QFN-EP
- :
- 64Pins
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- -
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,303.50 (¥2,533.85) |
10+ | ¥1,834.65 (¥2,018.12) |
25+ | ¥1,717.39 (¥1,889.13) |
50+ | ¥1,653.07 (¥1,818.38) |
100+ | ¥1,588.74 (¥1,747.61) |
250+ | ¥1,556.97 (¥1,712.67) |
500+ | ¥1,525.20 (¥1,677.72) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.