You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ISL91212BIIZ-TR5775

Power Management IC, Triple, Main Power Controller, 25 V, TQFN-28

RENESAS ISL91212BIIZ-TR5775
RENESAS ISL91212BIIZ-TR5775

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL91212BIIZ-TR5775
Order Code:
2842217
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

ISL91212BIIZ-TR5775 is a 4-phase, four output programmable PMIC. It is optimized with highly efficient, synchronous buck converters capable of multiphase and single-phase operations that can deliver up to 5A per phase continuous output current. It features four buck controllers and can reconfigure their power stages to these controllers. This flexibility allows seamless design-in for a wide range of applications requiring high output power and small solution size. This ISL91212 PMIC integrates low ON-resistance MOSFETs and programmable PWM frequency, allowing the use of very small external inductors and capacitors. It features automatic diode emulation and pulse skipping modes under light-load conditions to further improve efficiency and maximize battery life. Applications include FPGA power, industrial MPU power, human machine interface, optical transceivers, SSD.
  • 2.5-5.5V supply voltage, soft-start and fault detection (UV, OV, OC, OT), short circuit protection
  • 5A per phase output current capability
  • Small solution size (7x10mm² for four phase design)
  • High efficiency (94.7% for 3.8VIN/1.8VOUT)
  • Low IQ in low power mode
  • Patented control scheme reduces output capacitor and supports fast load transient (50A/µs/phase)
  • ±0.7% system accuracy, remote voltage sensing
  • Programmable PWM frequency from 2MHz to 6MHz, I2C programmable output from 0.3V to 2V
  • Independent dynamic voltage scaling (DVS) for each output
  • 35 ball WLCSP package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PMIC for Wide Range of Applications

:
5.5V

:
-

:
-

:
-

:
WLCSP

:
35Pins

:
-

:
-

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

2,090 In stock

2,090 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥1,374.66 ( ¥1,512.13  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,374.66 (¥1,512.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,221.05 (¥1,343.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,097.50 (¥1,207.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,022.92 (¥1,125.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥918.29 (¥1,010.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥867.09 (¥953.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥833.70 (¥917.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --