You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL83485IBZ-T7A
Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, SOIC-8
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL83485IBZ-T7A
- Order Code:
- 2543371
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL83485IBZ-T7A Datasheet
Product Overview
- Half duplex, 10Mbps data rate, receiver/driver enable
- 0.65mA quiescent ICC, low power shut down
- Single unit load allows up to 32 devices on the bus
- Full duplex and half duplex pinouts
- Current limiting and thermal shutdown for driver overload protection
- Common-mode input voltage range from -7V to +12V
- Receiver skew is 10ns max (VCC = 3V to 3.6V, TA = +25°C)
- Driver differential output delay is 10ns typ (RDIFF = 60 ohm, CL = 15pF, TA = +25°C)
- Driver output skew is 1ns typ (RL = 27ohm, CL = 15pF, TA = +25°C)
- 8 Ld SOIC package, temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 10Mbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 32
- :
- -
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
40 In stock Need more?
40 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥594.09 (¥653.50) | ( ) |
10+ | ¥390.31 (¥429.34) | ( ) |
50+ | ¥346.42 (¥381.06) | ( ) |
100+ | ¥302.53 (¥332.78) | ( ) |
250+ | ¥277.45 (¥305.20) | ( ) |
500+ | ¥249.24 (¥274.16) | ( ) |
1000+ | ¥216.32 (¥237.95) | ( ) |
2500+ | ¥203.68 (¥224.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.