You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ISL83202IBZ

MOSFET Driver, Half Bridge, 8.5V to 15V Supply, 1A Out, 25ns Delay, SOIC-16

RENESAS ISL83202IBZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL83202IBZ
Order Code:
2358206
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ISL83202IBZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The ISL83202IBZ is a medium-frequency H-Bridge FET Driver capable of 1A (typical) of peak drive current that is designed to drive high- and low-side N-channel MOSFETs in medium voltage applications. Optimized for PWM motor control and uninterruptible power supply systems, enables simple and flexible bridge-based design. With typical input-to-output propagation delays as low as 25ns and with a user programmable dead-time range of 0.1 to 4.5µs, the ISL83202 is ideal for switching frequencies up to 200kHz. The dead-time of the ISL83202 is programmable via a single resistor. The ISL83202's four independent driver control inputs (ALI, AHI, BLI and BHI) allow driving of every possible switch combination except those that would cause a shoot-through condition. A global disable input, DIS, overrides input control and causes the ISL83202 to refresh the bootstrap capacitor when pulled low. Integrated under-voltage protection and shoot-through protection ensure reliable system operation.
  • Independently drives 4 N-channel FETs in half bridge or full bridge configurations
  • 70VDC Bootstrap supply max voltage
  • Drives a 1000pF load in free air at +50°C with rise and fall times of 15ns (typical)
  • User-programmable dead time from 0.1 to 4.5µs
  • DIS (Disable) overrides input control and refreshes bootstrap capacitor when pulled low
  • Input logic thresholds compatible with 5 to 15V logic levels
  • Shoot-through protection
  • Under-voltage protection

Applications

Power Management, Motor Drive & Control, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
-

:
Half Bridge

:
MOSFET

:
16Pins

:
SOIC

:
Surface Mount

:
Inverting, Non-Inverting

:
1A

:
1A

:
8.5V

:
15V

:
-55°C

:
125°C

:
40ns

:
25ns

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

2,824 In stock Need more?

2,824 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥436.33 ( ¥479.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥436.33 (¥479.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥391.81 (¥430.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥379.56 (¥417.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥367.32 (¥404.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥355.08 (¥390.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥345.06 (¥379.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥327.25 (¥359.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --