You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL83071EIBZA
Transceiver, RS422 / RS485, 1 Driver, 3 V to 3.6 V, NSOIC-8
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL83071EIBZA
- Order Code:
- 2687097
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL83071EIBZA Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- RS485 I/O pin ESD protection ±15KV HBM
- Full fail-safe (open, short, terminated/floating) receivers
- Full duplex pinouts
- True 1/8 unit load allows up to 256 devices on the Bus
- Single 3.3V supply
- High data rates up to 20Mbps
- Low quiescent supply current up to 800µA (max)
- Current limiting and thermal shutdown for driver overload protection
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Full Duplex
- :
- 250Kbps
- :
- 3V
- :
- 3.6V
- :
- NSOIC
- :
- 8Pins
- :
- 256
- :
- ±15 kV (HBM)
- :
- Open, Short, Terminated
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥296.10 (¥325.71) | ( ) |
10+ | ¥221.95 (¥244.15) | ( ) |
50+ | ¥202.89 (¥223.18) | ( ) |
100+ | ¥184.57 (¥203.03) | ( ) |
250+ | ¥171.55 (¥188.71) | ( ) |
500+ | ¥154.96 (¥170.46) | ( ) |
1000+ | ¥144.10 (¥158.51) | ( ) |
2500+ | ¥137.18 (¥150.90) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.