You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ISL81801FVEZ-T7A

DC/DC Controller, Synchronous Buck-Boost, 4.5 V to 80 V Supply, 1 Output, 575 kHz, HTSSOP-38

RENESAS ISL81801FVEZ-T7A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL81801FVEZ-T7A
Order Code:
3529982
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ISL81801FVEZ-T7A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

True bidirectional 4-switch synchronous buck-boost controller with peak and average current sensing and monitoring at both ends. Its wide input and output voltage ranges make it suitable for industrial, telecommunication, after-market automotive, battery back-up, UPS/storage systems, battery powered industrial applications, renewable energy, redundant power supplies, robot and drones, medical equipment, building/industrial automation and security surveillance applications. The ISL81801 uses the proprietary buck-boost control algorithm with valley current modulation for boost mode and peak current modulation for buck mode control. It has four independent control loops for input and output voltages and currents. Inherent peak current sensing at both ends and cycle-by-cycle current limit of this family of products ensures high operational reliability by providing instant current limit in fast transient conditions at either ends and in both directions.
  • On-the-fly bidirectional operation with independent control of voltage and current on both ends
  • Proprietary algorithm for smoothest mode transition
  • MOSFET drivers with adaptive shoot through protection
  • Wide input voltage range from 4.5V to 80V
  • Wide output voltage range from 0.8V to 80V
  • Supports pre-biased output with SR soft-start
  • Programmable frequency range from 100KHz to 600KHz
  • Supports parallel operation current sharing with cascade phase interleaving
  • Output and input current monitor
  • Selectable PWM mode operation between PWM/DE/burst modes

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current Mode Control

:
4.5V

:
80V

:
1Outputs

:
-

:
HTSSOP

:
38Pins

:
575kHz

:
Synchronous Buck-Boost

:
-40°C

:
125°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Cut Tape

No Longer Manufactured

¥2,459.79 ( ¥2,705.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,459.79 (¥2,705.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,114.37 (¥2,325.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,035.49 (¥2,239.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,947.54 (¥2,142.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,858.75 (¥2,044.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,601.01 (¥1,761.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --