You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL81801FRTZ-T7A
DC/DC Controller, Synchronous Buck-Boost, 4.5 V to 80 V Supply, 1 Output, 575 kHz, QFN-EP, 32-Pin
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL81801FRTZ-T7A
- Order Code:
- 3529981
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL81801FRTZ-T7A Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- On-the-fly bidirectional operation with independent control of voltage and current on both ends
- Proprietary algorithm for smoothest mode transition
- MOSFET drivers with adaptive shoot through protection
- Wide input voltage range from 4.5V to 80V
- Wide output voltage range from 0.8V to 80V
- Supports pre-biased output with SR soft-start
- Programmable frequency range from 100KHz to 600KHz
- Supports parallel operation current sharing with cascade phase interleaving
- Output and input current monitor
- Selectable PWM mode operation between PWM/DE/burst modes
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current Mode Control
- :
- 4.5V
- :
- 80V
- :
- 1Outputs
- :
- -
- :
- QFN-EP
- :
- 32Pins
- :
- 575kHz
- :
- Synchronous Buck-Boost
- :
- -40°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,459.79 (¥2,705.77) | ( ) |
10+ | ¥2,114.37 (¥2,325.81) | ( ) |
25+ | ¥2,035.49 (¥2,239.04) | ( ) |
50+ | ¥1,947.54 (¥2,142.29) | ( ) |
100+ | ¥1,858.75 (¥2,044.63) | ( ) |
250+ | ¥1,601.01 (¥1,761.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.