You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL32173EFVZ
Receiver, RS422, RS485, 16.5 kV ESD, 80 Mbps, 4 Receivers, 3 to 5.5V, -40 to 125 °C, TSSOP-16
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL32173EFVZ
- Order Code:
- 2983908
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL32173EFVZ Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- >8KV HBM class 3 ESD on all other pins
- Wide supply range from 3.0V to 5.5V
- Wide common-mode range from -7V to +12V
- Specified for +125°C operation, fail-safe open Rx inputs
- 1/4 unit load allows 128 devices on the bus
- Low shutdown supply current is 60µA
- Tri-statable Rx outputs, 5V tolerant logic inputs when VCC = 3.3V
- Receiver input resistance is 48Kohm (min, -7V <= VCM <= 12V, TA = +25°C)
- Maximum data rate is 20Mbps (VID = ±1.5V, CL = 15pF, TA = +25°C)
- 16 lead TSSOP package, temperature range from -40 to +125°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Receiver
- :
- 4Receivers
- :
- -
- :
- Full Duplex
- :
- 80Mbps
- :
- 3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- 128
- :
- ±8 kV (Contact), ±16.5 kV (Air Gap), ±15 kV (HBM)
- :
- Open
- :
- -40°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥466.25 (¥512.88) | ( ) |
10+ | ¥358.61 (¥394.47) | ( ) |
50+ | ¥332.55 (¥365.81) | ( ) |
100+ | ¥308.02 (¥338.82) | ( ) |
250+ | ¥283.82 (¥312.20) | ( ) |
500+ | ¥257.56 (¥283.32) | ( ) |
1000+ | ¥242.84 (¥267.12) | ( ) |
2500+ | ¥230.46 (¥253.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.