You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL29023IROZ-T7
IC, Special Function, Digital Light Sensor, 2.25 V-3.63 V supply, ODFN-6
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL29023IROZ-T7
- Order Code:
- 2358202
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ISL29023 Series
Product Range Selector (ISL29023 Series)
See all from this product rangeProduct Overview
- 16-bits ADC Resolution
- Light sensor close to human eye response
- Excellent light sensor IR and UV rejection
- Software and automatic shutdown modes
- 85µA Maximum supply current
- 0.3µA Maximum shutdown current
- 1.7 to 3.63V I²C power supply
- 2.25 to 3.63V Sensor power supply
Applications
Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- I2C Digital
- :
- 540nm
- :
- 2.25V
- :
- ODFN
- :
- 3.63V
- :
- 6Pins
- :
- -40°C
- :
- 85°C
- :
- ISL29023 Series
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥329.26 (¥362.19) | ( ) |
10+ | ¥219.99 (¥241.99) | ( ) |
25+ | ¥211.95 (¥233.15) | ( ) |
50+ | ¥203.91 (¥224.30) | ( ) |
100+ | ¥195.86 (¥215.45) | ( ) |
500+ | ¥187.05 (¥205.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.