You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL28134IBZ
Operational Amplifier, Single, 1 Channels, 3.5 MHz, 1.5 V/µs, 2.25V to 6V, ± 1.125V to ± 3V, SOIC
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL28134IBZ
- Order Code:
- 2111967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL28134IBZ Datasheet
Product Overview
- 135dB Typical CMRR at VCM = 0.1V beyond VS
- 10mV from VS, typical VOH and VOL
- 250nVp-p 0.1 to 10Hz Noise voltage
- 2.5μV Maximum low offset voltage
- 15nV/°C Maximum superb offset drift
- 2.25 to 6.0V Single supply
- ±1.125 to ±3.0V Dual supply
- 675μA Typical low ICC
Applications
Medical, Sensing & Instrumentation, Automation & Process Control
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 3.5MHz
- :
- 1.5V/µs
- :
- 2.25V to 6V, ± 1.125V to ± 3V
- :
- SOIC
- :
- 8Pins
- :
- Chopper Stabilized
- :
- Rail - Rail Input / Output (RRIO)
- :
- -0.2µV
- :
- 120pA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥453.01 (¥498.31) | ( ) |
10+ | ¥399.72 (¥439.69) | ( ) |
50+ | ¥332.31 (¥365.54) | ( ) |
100+ | ¥323.69 (¥356.06) | ( ) |
250+ | ¥315.07 (¥346.58) | ( ) |
500+ | ¥283.72 (¥312.09) | ( ) |
1000+ | ¥238.26 (¥262.09) | ( ) |
2500+ | ¥227.29 (¥250.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.