You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL28133FHZ-T7
Operational Amplifier, RRIO, 1 Channels, 400 kHz, 0.2 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL28133FHZ-T7
- Order Code:
- 2983717
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL28133FHZ-T7 Datasheet
Product Overview
- Low input offset voltage is 8µV (max), low offset TC is 0.075µV/°C (max)
- Input bias current is 300pA (max), quiescent current is 18µA (typ)
- Low noise (0.01Hz to 10Hz) is 1.1µVP-P (typical)
- Rail-to-rail inputs and output
- Common mode rejection ratio is 125dB (typ, VCM = -0.1V to 5.0V)
- Power supply rejection ratio is 138dB (typ, Vs = 2V to 5.5V)
- Output source short circuit current is 17mA (RL = short to ground or V+)
- Peak-to-peak input noise voltage is 1.1µVP-P (typical f = 0.01Hz to 10Hz)
- Common mode input capacitance is 1.12pF (f = 1MHz, TA = +25°C)
- 5 Ld SOT-23 package, operating temperature range from -40°C to +125°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 400kHz
- :
- 0.2V/µs
- :
- 1.8V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- Chopper Stabilized
- :
- Rail - Rail Input / Output (RRIO)
- :
- 2µV
- :
- 30pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥465.55 (¥512.11) | ( ) |
10+ | ¥396.58 (¥436.24) | ( ) |
25+ | ¥378.82 (¥416.70) | ( ) |
50+ | ¥361.06 (¥397.17) | ( ) |
100+ | ¥343.29 (¥377.62) | ( ) |
250+ | ¥326.04 (¥358.64) | ( ) |
500+ | ¥293.13 (¥322.44) | ( ) |
1000+ | ¥246.10 (¥270.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.