You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL28130FHZ-T7A
Operational Amplifier, 1 Channels, 400 kHz, 0.2 V/µs, ± 0.9V to ± 2.75V, 1.8V to 5.5V, SOT-23
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL28130FHZ-T7A
- Order Code:
- 2544725
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL28130FHZ-T7A Datasheet
Product Overview
- Low input offset voltage of 40µV (max)
- Low offset drift of 150nV/°C (max)
- Input bias current is 250pA (max) and quiescent current (per amplifier) is 20µA (typ)
- Low noise of 1.1µVP-P (typ) at (0.01Hz to 10Hz)
- Rail to rail inputs and output
- Common mode rejection ratio of 125dB at VCM = -0.1V to 5.1V
- Power supply rejection ratio of 138dB at Vs = 2V to 5.5V
- Gain bandwidth product is 400KHz at AV = 100, RF = 100Kohm, RG = 1Kohm, RL = 10Kohm to VCM
- Positive slew rate of 0.2 V/µs and negative slew rate of 0.1V/µs at VOUT = 1V to 4V, RL = 10Kohm
- Operating temperature range from -40°C to 125°C
Applications
Signal Processing
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 400kHz
- :
- 0.2V/µs
- :
- ± 0.9V to ± 2.75V, 1.8V to 5.5V
- :
- SOT-23
- :
- 5Pins
- :
- General Purpose
- :
- Rail - Rail Input / Output (RRIO)
- :
- 5µV
- :
- 250pA
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
147 In stock Need more?
147 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥263.34 (¥289.67) | ( ) |
10+ | ¥217.89 (¥239.68) | ( ) |
50+ | ¥203.78 (¥224.16) | ( ) |
100+ | ¥189.67 (¥208.64) | ( ) |
250+ | ¥170.19 (¥187.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.