You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ISL12026IBZ
Real Time Clock/Calendar IC, Alarm, I2C, HH:MM:SS, Day; Date; Month; Year, 2.7 V to 5.5 V, NSOIC-8
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ISL12026IBZ
- Order Code:
- 1360967
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ISL12026IBZ Datasheet
Product Overview
- Tracks time in hours, minutes and seconds
- Tracks day of the week, day, month and year
- 3 Selectable frequency outputs
- Two non-volatile alarms
- Automatic backup to battery or supercap
- On-chip oscillator compensation
- 512 x 8-bit EEPROM
- High reliability
- 50 years Data retention
2,000,000 cycles per byte Endurance - I²C interface - 400kHz data transfer rate
- 800nA Battery supply current
Applications
Metering, HVAC, Audio, Imaging, Video & Vision, Communications & Networking, Wireless, Automation & Process Control, Consumer Electronics, Industrial, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Day; Date; Month; Year
- :
- HH:MM:SS
- :
- Alarm RTC
- :
- 2.7V
- :
- 5.5V
- :
- NSOIC
- :
- 8Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥663.06 (¥729.37) | ( ) |
10+ | ¥564.30 (¥620.73) | ( ) |
25+ | ¥539.22 (¥593.14) | ( ) |
50+ | ¥514.14 (¥565.55) | ( ) |
100+ | ¥489.06 (¥537.97) | ( ) |
250+ | ¥463.98 (¥510.38) | ( ) |
500+ | ¥347.99 (¥382.79) | ( ) |
1000+ | ¥341.04 (¥375.14) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.