You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ICM7218AIJI
LED Driver, 4V to 6V input, 16 Outputs, 50 mA out, DIP-28
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICM7218AIJI
- Order Code:
- 405991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ICM7218AIJI Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for ICM7218AIJI
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4V
- :
- 6V
- :
- DIP
- :
- 28Pins
- :
- 2.5V
- :
- 30mA
- :
- Through Hole
- :
- Multicomp Pro RJ45 Adapter
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (4)
Product Overview
- Microprocessor compatible
- Output drive suitable for LED displays directly
- Common anode and common cathode versions
- Single 5V supply required
- Data retention to 2V supply
- Shutdown feature - Turns off display and puts chip into low power dissipation mode
- Sequential and random access versions
- Decimal point drive on each digit
Applications
Industrial
Warnings
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,497.78 (¥4,947.56) |
10+ | ¥4,134.62 (¥4,548.08) |
25+ | ¥3,962.87 (¥4,359.16) |
50+ | ¥3,641.43 (¥4,005.57) |
100+ | ¥3,319.97 (¥3,651.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.