You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ICL7650SCBA-1Z

Operational Amplifier, 1 Channels, 2 MHz, 2.5 V/µs, 4.5V to 16V, SOIC, 8 Pins

RENESAS ICL7650SCBA-1Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ICL7650SCBA-1Z
Order Code:
2687069
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ICL7650SCBA-1Z   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ICL7650SCBA-1Z is an ICL7650S super chopper-stabilized amplifier in a 8 pin SOIC package. It offers exceptionally low input offset voltage and is extremely stable with respect to time and temperature. It is a direct replacement for the industry-standard ICL7650 offering improved input offset voltage, lower input offset voltage temperature coefficient, reduced input bias current, and wider common mode voltage range. Intersil’s unique CMOS chopper-stabilized amplifier circuitry is user-transparent, virtually eliminating the traditional chopper amplifier problems of intermodulation effects, chopping spikes, and overrange lockup. The chopper amplifier achieves its low offset by comparing the inverting and non-inverting input voltages in a nulling amplifier, nulled by alternate clock phases. Two external capacitors are required to store the correcting potentials on the two amplifier nulling inputs; these are the only external components necessary.
  • ow long-term and temperature drifts of input offset voltage
  • Maximum input bias current of 10pA
  • Extremely wide common mode voltage range from +3.5V to -5V
  • Reduced supply current of 2mA
  • Minimum output source/sink current
  • Extremely high gain of 150dB and high CMRR and PSRR of 140dB
  • High slew rate of2.5V/µs
  • Wide bandwidth of 2MHz
  • Unity-gain compensated, extremely low chopping spikes at input and output
  • Clamp circuit to avoid overload recovery problems and allow comparator use

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2MHz

:
2.5V/µs

:
4.5V to 16V

:
SOIC

:
8Pins

:
Chopper Stabilized

:
-

:
0.7µV

:
4pA

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6,320 In stock Need more?

6,320 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,860.63 ( ¥2,046.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,860.63 (¥2,046.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,479.72 (¥1,627.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,322.97 (¥1,455.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,235.19 (¥1,358.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,147.41 (¥1,262.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,124.31 (¥1,236.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --