You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ICL3232CVZ
Transceiver RS232, 2 Drivers, 250 Kbps, 3V-5.5V supply, TSSOP-16
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICL3232CVZ
- Order Code:
- 1561966
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ICL3232CVZ Datasheet
Product Overview
- 15kV ESD protected (human body model)
- Drop in replacements for MAX3221, MAX3222, MAX3223, MAX3232, MAX3241, MAX3243, SP3243
- Low power upgrade for HIN232/ICL232 and pin compatible competitor devices
- RS-232 compatible with VCC = 2.7V
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- Latch-up free
- On-chip voltage converters require only four external 0.1µF capacitors
- Receiver hysteresis for improved noise immunity
- 250kBps Guaranteed minimum data rate
- 6V/µs Guaranteed minimum slew rate
- +3 to +5.5V Wide power supply range single
- 1µA Low supply current in power down state
Applications
Computers & Computer Peripherals, Power Management, Portable Devices
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 250Kbps
- :
- 3V
- :
- 5.5V
- :
- TSSOP
- :
- 16Pins
- :
- -
- :
- ±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
5,260 In stock Need more?
5,260 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥407.55 (¥448.31) | ( ) |
10+ | ¥238.26 (¥262.09) | ( ) |
50+ | ¥213.97 (¥235.37) | ( ) |
100+ | ¥189.67 (¥208.64) | ( ) |
250+ | ¥166.16 (¥182.78) | ( ) |
500+ | ¥155.80 (¥171.38) | ( ) |
1000+ | ¥145.44 (¥159.98) | ( ) |
2500+ | ¥135.07 (¥148.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.