You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ICL3232CPZ
Transceiver RS232, 2 Drivers, 256 Kbps, 3V-5.5V supply, DIP-16
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICL3232CPZ
- Order Code:
- 1201546
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ICL3232CPZ Datasheet
Product Overview
- 15kV ESD protected (human body model)
- Low power, Pin-compatible upgrade for 5V MAX221
- Latch-up free
- On-chip voltage converters require only four external 0.1μF capacitors
- Receiver hysteresis for improved noise immunity
- 250kbps Guaranteed minimum data rate
- 6V/ms Guaranteed minimum slew rate
- 1mA Low supply current in power-down state
Applications
Automation & Process Control, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 250Kbps
- :
- 3V
- :
- 5.5V
- :
- DIP
- :
- 16Pins
- :
- -
- :
- ±8 kV (Contact), ±8 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
1,394 In stock
9 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
1,385 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 2/7/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
20 more will be available on 2/7/25
Reserving future stock1,385 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥490.63 (¥539.69) | ( ) |
10+ | ¥247.67 (¥272.44) | ( ) |
50+ | ¥222.59 (¥244.85) | ( ) |
100+ | ¥197.51 (¥217.26) | ( ) |
250+ | ¥178.70 (¥196.57) | ( ) |
500+ | ¥163.02 (¥179.32) | ( ) |
1000+ | ¥156.75 (¥172.43) | ( ) |
2500+ | ¥156.18 (¥171.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.