You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS ICL3223ECAZ-T
RS232 Transceiver, 2 Drivers, 2 Receivers, 3V to 5.5V Supply, SSOP-20
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- ICL3223ECAZ-T
- Order Code:
- 2983773
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ICL3223ECAZ-T Datasheet
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 250Kbps
- :
- 3V
- :
- 5.5V
- :
- SSOP
- :
- 20Pins
- :
- -
- :
- ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥373.90 (¥411.29) | ( ) |
10+ | ¥287.58 (¥316.34) | ( ) |
50+ | ¥266.69 (¥293.36) | ( ) |
100+ | ¥247.02 (¥271.72) | ( ) |
250+ | ¥227.60 (¥250.36) | ( ) |
500+ | ¥206.54 (¥227.19) | ( ) |
1000+ | ¥194.74 (¥214.21) | ( ) |
2500+ | ¥184.81 (¥203.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.