You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS HIP4081AIBZT
MOSFET Driver, Full Bridge, 9.5V-15V Supply, 2.6A Out, 35ns Delay, SOIC-20
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- HIP4081AIBZT
- Order Code:
- 2111972
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- HIP4081AIBZT Datasheet
Product Overview
- Independently drives 4 N-channel FETs in half bridge or full bridge configurations
- Bootstrap supply maximum voltage to 95VDC
- Drives 1000pF load at 1MHz in free air at 50°C with rise and fall times of typically 10ns
- User-programmable dead time
- On-chip charge-pump and bootstrap upper bias supplies
- DIS (Disable) overrides input control
- Input logic thresholds compatible with 5 to 15V logic levels
- Very low power consumption
- Under-voltage protection
Applications
Motor Drive & Control, Power Management, Computers & Computer Peripherals
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Channels
- :
- -
- :
- Full Bridge
- :
- MOSFET
- :
- 20Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 2.6A
- :
- 2.4A
- :
- 9.5V
- :
- 15V
- :
- -40°C
- :
- 85°C
- :
- 60ns
- :
- 35ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
3,001 In stock Need more?
203 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
2,798 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
2,798 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,089.42 (¥1,198.36) | ( ) |
10+ | ¥697.54 (¥767.29) | ( ) |
25+ | ¥662.01 (¥728.21) | ( ) |
50+ | ¥626.48 (¥689.13) | ( ) |
100+ | ¥590.95 (¥650.05) | ( ) |
250+ | ¥539.22 (¥593.14) | ( ) |
500+ | ¥507.87 (¥558.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.