You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS HIP2100IBZ

Dual Power Driver, Half Bridge, 9V-14V Supply, 2A Out, 20ns Delay, SOIC-8

RENESAS HIP2100IBZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
HIP2100IBZ
Order Code:
9664190
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HIP2100IBZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HIP2100IBZ is a 100V high frequency half bridge N-channel power MOSFET Driver IC. The low-side and high-side gate drivers are independently controlled and matched to 8ns. This gives the user maximum flexibility in dead-time selection and driver protocol. Under-voltage protection on both the low-side and high-side supplies force the outputs low. An on-chip diode eliminates the discrete diode required with other driver ICs. A new level-shifter topology yields the low-power benefits of pulsed operation with the safety of DC operation. Unlike some competitors, the high-side output returns to its correct state after a momentary under-voltage of the high-side supply.
  • Drives N-channel MOSFET half bridge
  • Bootstrap supply maximum voltage to 114VDC
  • On-chip 1Ω bootstrap diode
  • Fast propagation times for multi-MHz circuits
  • Drives 1000pF load with rise and fall times typical 10ns
  • CMOS input thresholds for improved noise immunity
  • Independent inputs for non-half bridge topologies
  • No start-up problems
  • Outputs unaffected by supply glitches, HS ringing below ground or HS slewing at high dv/dt
  • Low power consumption
  • Wide supply range
  • Supply under-voltage protection
  • 3Ω Driver output resistance
  • Near chip scale package footprint, which improves PCB efficiency and has a thinner profile

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
Isolated

:
Half Bridge

:
MOSFET

:
8Pins

:
SOIC

:
Surface Mount

:
Non-Inverting

:
2A

:
2A

:
9V

:
14V

:
-40°C

:
85°C

:
20ns

:
20ns

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

872 In stock Need more?

872 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥600.36 ( ¥660.40  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥600.36 (¥660.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥412.26 (¥453.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥402.86 (¥443.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥393.45 (¥432.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥384.04 (¥422.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥365.23 (¥401.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥350.54 (¥385.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥343.98 (¥378.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --