You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS HIN202ECBNZ

Transceiver RS232, 2 Drivers, CMOS, ± 15kV ESD protected, 4.5V-5.5V supply, SOIC-16

RENESAS HIN202ECBNZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
HIN202ECBNZ
Order Code:
9663894
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
HIN202ECBNZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The HIN202ECBNZ is a ±15kV ESD-protected +5V powered RS-232 Transmitter/Receiver. The HIN202E family of RS-232 transmitters/receivers interface circuits meet all EIA high-speed RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.
  • High speed ISDN compatible 230kBps
  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • Meets All RS-232E and V.28 specifications
  • Requires only 0.1µF or greater external capacitors
  • Requires only single +5V power supply
  • Onboard voltage doubler/inverter
  • 5mA Low power consumption (typical)
  • 1µA Low power shutdown function (typical)
  • Three-state TTL/CMOS receiver outputs
  • Multiple drivers
  • ±10V Output swing for +5V input
  • 300Ω Power-off source impedance
  • Output current limiting
  • TTL/CMOS compatible
  • Multiple receivers
  • ±30V Input voltage range
  • 3 to 7kΩ Input impedance
  • 0.5V Hysteresis to improve noise rejection

Applications

Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232 Transceiver

:
2Receivers

:
2

:
Full Duplex

:
230Kbps

:
4.5V

:
5.5V

:
NSOIC

:
16Pins

:
-

:
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

4,022 In stock Need more?

4,022 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥252.37 ( ¥277.61  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥252.37 (¥277.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥214.75 (¥236.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥198.29 (¥218.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥181.83 (¥200.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥170.86 (¥187.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥123.84 (¥136.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥119.61 (¥131.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥115.37 (¥126.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --