You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS HIN202CBNZ
Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, SOIC-16
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- HIN202CBNZ
- Order Code:
- 9663886
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HIN202CBNZ Datasheet
Product Overview
- Meets All RS-232E and V.28 specifications
- Requires only 0.1µF or greater external capacitors
- 120kBps High data rate
- Requires only single +5V power supply
- Onboard voltage doubler/inverter
- 5mA Low power consumption (typical)
- 1µA Low power shutdown function (typical)
- Three-state TTL/CMOS receiver outputs
- Multiple drivers
- ±10V Output swing for +5V input
- 300Ω Power-off source impedance
- Output current limiting
- TTL/CMOS compatible
- 30V/µs Maximum slew rate
- Multiple receivers
- ±30V Input voltage range
- 3 to 7kΩ Input impedance
- 0.5V Hysteresis to improve noise rejection
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Sensing & Instrumentation
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 Transceiver
- :
- 2Receivers
- :
- 2
- :
- Full Duplex
- :
- 120Kbps
- :
- 4.5V
- :
- 5.5V
- :
- NSOIC
- :
- 16Pins
- :
- -
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (3)
13,482 In stock Need more?
13,482 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥158.32 (¥174.15) | ( ) |
10+ | ¥140.45 (¥154.50) | ( ) |
50+ | ¥128.31 (¥141.14) | ( ) |
100+ | ¥116.16 (¥127.78) | ( ) |
250+ | ¥105.11 (¥115.62) | ( ) |
500+ | ¥94.05 (¥103.46) | ( ) |
1000+ | ¥93.46 (¥102.81) | ( ) |
2500+ | ¥92.86 (¥102.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.