You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS HFA3096BZ
Bipolar Transistor Array, Complementary NPN and PNP, 8 V, 8 V, 37 mA, 37 mA, 150 mW
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- HFA3096BZ
- Order Code:
- 1562039
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- HFA3096BZ Datasheet
Product Overview
- 3.5dB Noise figure (50Ω) at 1GHz
1pA Collector to collector leakage - Complete isolation between transistors
Applications
RF Communications, Sensing & Instrumentation, Industrial, Power Management
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Complementary NPN and PNP
- :
- 8V
- :
- 8V
- :
- 37mA
- :
- 37mA
- :
- 150mW
- :
- 150mW
- :
- 130hFE
- :
- 130hFE
- :
- SOIC
- :
- 16Pins
- :
- Surface Mount
- :
- 125°C
- :
- 8GHz
- :
- 5.5GHz
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
2,550 In stock Need more?
2,550 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/20/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,816.21 (¥1,997.83) |
5+ | ¥1,560.29 (¥1,716.32) |
10+ | ¥1,304.37 (¥1,434.81) |
50+ | ¥1,293.12 (¥1,422.43) |
100+ | ¥1,281.86 (¥1,410.05) |
250+ | ¥1,055.19 (¥1,160.71) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.