You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS EL7158ISZ

Peripheral Driver, 2 Outputs, 4.5V to 12V Supply, 12V/12A/0.5ohm Out, SOIC-8

RENESAS EL7158ISZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
EL7158ISZ
Order Code:
1561944
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
EL7158ISZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The EL7158ISZ is a high performance Pin Driver IC with three-state is suited to many ATE and level-shifting applications. The 12A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. Related to the EL7155, the EL7158 adds a lower supply pin VS- and makes VL an isolated and independent input. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin drivers.
  • Clocking speeds up to 40MHz
  • 12ns tR/tF at 2000pF CLOAD
  • 0.2ns rise and fall times mismatch
  • 0.5ns tON-tOFF prop delay mismatch
  • 3.5pF Typical input capacitance
  • 12A Peak drive
  • Low ON-resistance of 0.5Ω
  • High capacitive drive capability
  • Operates from 4.5 to 12V

Applications

Test & Measurement

Warnings

ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
12V

:
2Outputs

:
12V

:
12A

:
SOIC

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,979.76 ( ¥2,177.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,979.76 (¥2,177.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,401.35 (¥1,541.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,398.21 (¥1,538.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,213.25 (¥1,334.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,177.98 (¥1,295.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,142.71 (¥1,256.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --