You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS EL7104CSZ
Dual MOSFET Driver IC, Driver, , 4.5V-16V Supply, 4A Out, 18ns Delay, SOIC-8
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- EL7104CSZ
- Order Code:
- 1561928
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EL7104CSZ Datasheet
Product Overview
- Industry-standard driver replacement
- Improved response times
- Matched rise and fall times
- Reduced clock skew
- Low output impedance
- Low input capacitance
- High noise immunity
- Improved clocking rate
- Low supply current
- Wide operating range
- Separate drain connections
Applications
Power Management, Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -
- :
- Low Side
- :
- MOSFET
- :
- 8Pins
- :
- SOIC
- :
- Surface Mount
- :
- Non-Inverting
- :
- 4A
- :
- 4A
- :
- 4.5V
- :
- 16V
- :
- -40°C
- :
- 85°C
- :
- 18ns
- :
- 18ns
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
709 In stock
709 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
970 more will be available on 3/4/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/16/25
970 more will be available on 3/4/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,026.72 (¥1,129.39) | ( ) |
10+ | ¥927.96 (¥1,020.76) | ( ) |
25+ | ¥885.64 (¥974.20) | ( ) |
50+ | ¥826.86 (¥909.55) | ( ) |
100+ | ¥768.08 (¥844.89) | ( ) |
250+ | ¥733.59 (¥806.95) | ( ) |
500+ | ¥583.11 (¥641.42) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.