You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS DA14706-00000HZ2
MCU, Application Specific, 32 bit, 160 MHz, SoC, 1.5MB RAM, 2.9-4.75 V in, VFBGA-142, ARM Cortex-M33
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- DA14706-00000HZ2
- Order Code:
- 3972600
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (SmartBond DA1470x Family Microcontrollers)
See all from this product rangeProduct Overview
- External PSRAM with data cache, JEITA charger, boost DC-DC converter
- ARM cortex M0+ based sensor node controller for sensors manipulation
- Integrated charger and system Power Management Unit (PMU), SoC family with PMU and GPU
- Configurable MAC supporting Bluetooth® LE 5.2 and proprietary 2.4GHz protocols
- Ultra-low power voice activity detector (VAD), lowest power consumption to optimize battery life
- Multi-core system – CM33F as main application core and CM0+ as sensor node controller
- 32kHz upto 160MHz 32bit arm cortex-M33 with 8kB, 4-way associative cache, FPU and eight segments MPU
- Real time clock with 10ms resolution, 6 general purpose, 24bit up/down timers with PWM
- Highest level of integration to drive system cost down, A 2D GPU for advanced graphics processing
- 4 power supply pins for external devices DC-DC supported, integrated power path management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SmartBond DA1470x Family Microcontrollers
- :
- ARM Cortex-M33
- :
- 32 bit
- :
- 160MHz
- :
- -
- :
- 142Pins
- :
- VFBGA
- :
- 79I/O's
- :
- I2C, I2S, I3C, QSPI, PDM, SPI, UART, USB
- :
- 1.5MB
- :
- 4Channels
- :
- 10Bit
- :
- 2.9V
- :
- 4.75V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- SoC
- :
- DA1470x
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,876.30 (¥2,063.93) | ( ) |
10+ | ¥1,696.04 (¥1,865.64) | ( ) |
25+ | ¥1,617.66 (¥1,779.43) | ( ) |
50+ | ¥1,511.07 (¥1,662.18) | ( ) |
100+ | ¥1,404.48 (¥1,544.93) | ( ) |
250+ | ¥1,341.78 (¥1,475.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.