Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoCS82C54Z96
Order Code2687103
Your Part Number
Technical Datasheet
390 In Stock
Need more?
390 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,946.88 (¥3,241.568) |
| 10+ | ¥2,077.44 (¥2,285.184) |
| 25+ | ¥1,850.63 (¥2,035.693) |
| 50+ | ¥1,764.17 (¥1,940.587) |
| 100+ | ¥1,677.71 (¥1,845.481) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥2,947 (¥3,242 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- High performance CMOS programmable interval timer
- Three independently programmable and functional 16-bit counters
- Six programmable counter modes
- Status read back command
- Binary or BCD counting
- Fully TTL compatible
- Single 5V power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency
8MHz
Supply Voltage Max
5.5V
IC Case / Package
LCC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
Digital IC Case
LCC
No. of Pins
28Pins
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for CS82C54Z96
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001636