You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS CP82C55A-5Z
I/O Expander, 8 bit, CMOS, 4.5 V, 5.5 V, DIP, 40 Pins
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- CP82C55A-5Z
- Order Code:
- 1018159
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- CP82C55A-5Z Datasheet
Product Overview
- Pin compatible with NMOS 8255A, 24 programmable I/O pins
- Fully TTL compatible, L7 process
- 5MHz high speed, no “wait state” operation
- 2.5mA drive capability on all I/O ports
- Standby power supply current is 10µA max at (VCC = 5.5V, VIN = VCC or GND. output open)
- Operating power supply current is 1mA/MHz max at (TA = +25°C, VCC = 5.0V)
- Input capacitance is 10pF typ at (FREQ = 1MHz)
- Input leakage current is +1.0µA max at (VCC = 5.0V ±10%)
- Operating temperature range from 0 to +70°C
- 40-lead PDIP package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- CMOS
- :
- 4.5V
- :
- 5.5V
- :
- DIP
- :
- 40Pins
- :
- 24I/O's
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (3)
1,365 In stock Need more?
1,365 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,631.84 (¥2,895.02) | ( ) |
10+ | ¥1,852.79 (¥2,038.07) | ( ) |
25+ | ¥1,775.78 (¥1,953.36) | ( ) |
50+ | ¥1,698.77 (¥1,868.65) | ( ) |
100+ | ¥1,621.76 (¥1,783.94) | ( ) |
250+ | ¥1,544.75 (¥1,699.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.