You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS CA3140AMZ
Operational Amplifier, Single, 1 Channels, 4.5 MHz, 9 V/µs, 4V to 36V, SOIC, 8 Pins
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- CA3140AMZ
- Order Code:
- 2111963
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- CA3140AMZ Datasheet
Product Overview
- Output swing complements input common-mode range
- Directly replaces industry type 741 in most applications
- Wide common-mode input voltage range (VlCR) - Can be swung 0.5V below negative supply voltage rail
- 1.5TΩ Typical very high input impedance
- 10pA at ±15V Typical very low input current
- 18kΩ Input offset voltage adjustment resistor
- 4pF Input capacitance
- 2mV Input offset voltage
- 0.1pA Input offset current
Applications
Automotive, Portable Devices, Sensing & Instrumentation, Signal Processing, Power Management, Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 4.5MHz
- :
- 9V/µs
- :
- 4V to 36V
- :
- SOIC
- :
- 8Pins
- :
- BiMOS
- :
- Rail - Rail Input (RRI)
- :
- 2mV
- :
- 10pA
- :
- Surface Mount
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
1,815 In stock Need more?
1,815 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/2/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥529.82 (¥582.80) | ( ) |
10+ | ¥318.21 (¥350.03) | ( ) |
25+ | ¥309.19 (¥340.11) | ( ) |
50+ | ¥300.17 (¥330.19) | ( ) |
100+ | ¥291.15 (¥320.27) | ( ) |
250+ | ¥282.13 (¥310.34) | ( ) |
500+ | ¥273.11 (¥300.42) | ( ) |
1000+ | ¥264.08 (¥290.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.