You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS AT45DB321E-SHF-B.

Flash Memory, Serial, Serial NOR, 32 Mbit, 8192 Pages x 528Byte, SPI, SOIC, 8 Pins

RENESAS AT45DB321E-SHF-B.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
AT45DB321E-SHF-B.
Order Code:
2414318
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
3V Serial NOR Flash Memories
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3V Serial NOR Flash Memories)

See all from this product range

Product Overview

The AT45DB321E-SHF-B is a non volatile, 32Mbit DataFlash (with extra 1Mbits), serial interface sequential access flash memory in 8 pin WSOIC package. It supports RapidS serial interface for applications requiring very high speed operation. Its 34603008bits of memory are organized as 8192 pages of 512bytes or 528bytes each. In addition to main memory, the AT45DB321E also contains two SRAM buffers of 512/528bytes each. Unlike conventional flash memories that are accessed randomly with multiple address lines and parallel interface, the DataFlash uses serial interface to sequentially access its data. The simple sequential access dramatically reduces active pin count, facilitates simplified hardware layout, increases system reliability, minimizes switching noise and reduces package size.
  • Operating voltage range from 2.3V to 3.6V
  • Clock frequency of 85MHz
  • User configurable page size
  • Continuous read capability through entire array
  • Program and erase suspend/resume
  • Advanced hardware and software data protection
  • Data retention of 20years
  • Flexible programming options
  • Flexible erase options
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR

:
8192 Pages x 528Byte

:
SPI

:
SOIC

:
8Pins

:
-

:
2.3V

:
3.6V

:
-

:
Surface Mount

:
-40°C

:
85°C

:
3V Serial NOR Flash Memories

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥432.10 (¥475.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥432.10 (¥475.31)
10+ ¥387.65 (¥426.42)
25+ ¥378.68 (¥416.55)
50+ ¥369.35 (¥406.29)
100+ ¥360.08 (¥396.09)
250+ ¥351.75 (¥386.93)
500+ ¥343.79 (¥378.17)
1000+ ¥331.42 (¥364.56)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --