You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS AT25SF041-SHD-T

Flash Memory, Standard, Serial NOR, 4Mbit, SPI, WSOIC-8

RENESAS AT25SF041-SHD-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
AT25SF041-SHD-T
Order Code:
2910007
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
AT25SF041-SHD-T   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3V Serial NOR Flash Memories)

See all from this product range

Product Overview

The Adesto® AT25SF041 is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the AT25SF041 is ideal for data storage as well, eliminating the need for additional data storage devices.
  • Serial Peripheral Interface (SPI) Compatible
  • 104MHz Maximum Operating Frequency
  • Flexible, Optimized Erase Architecture for Code + Data Storage Applications
  • Full Chip Erase
  • 3 Protected Programmable Security Register Pages
  • Flexible Programming
  • Fast Program and Erase Times
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Endurance: 100,000 Program/Erase Cycles

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR

:
-

:
SPI

:
WSOIC

:
-

:
-

:
Surface Mount

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

No Longer Manufactured

¥65.12 (¥71.63 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT)
1+ ¥65.12 (¥71.63)
10+ ¥57.31 (¥63.04)
100+ ¥56.23 (¥61.85)
500+ ¥55.49 (¥61.04)
1000+ ¥54.29 (¥59.72)
2500+ ¥52.75 (¥58.03)
5000+ ¥50.80 (¥55.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --