You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS ASI4UE-G1-SR-7

Specialized Interface, Actuator Sensor Interface

RENESAS ASI4UE-G1-SR-7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ASI4UE-G1-SR-7
Order Code:
4146891
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
ASI4UE-G1-SR-7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ASI4UE series standard type AS-Interface Spec. V3.0 compliant universal AS-i IC. This low-level field bus AS I (Actuator Sensor Interface) was designed for easy, safe, and cost-effective interconnection of sensors, actuators, and switches. It transports both power and data over the same two-wire unshielded cable. It provides the power supply, physical data transfer, and communication protocol handling. It is fully compliant with the AS-Interface complete specification V3.0. It is function and pin compatible with the A²SI IC. All configuration data are stored in an internal EEPROM that can be easily programmed by a stationary or handheld programming device. The special AS-i safety option assures short response times for security-related events.
  • On-chip electronic inductor with current drive capability of 55mA
  • Additional addressing channel for easy wireless module setup
  • Support of 8 and 16MHz crystals by automatic frequency detection
  • Clock watchdog for high system security
  • Flexible, separated I/O pins
  • Flexible AS-i Bus adoption (isolated transceiver)
  • High ambient temperature applications
  • 28 pin SSOP package, temperature range from -25 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Actuator Sensor Interface

:
Repeaters, Bus-Monitors, Highly Symmetrical High-Power Applications

:
16V

:
33.1V

:
SSOP

:
28Pins

:
-25°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

357 In stock Need more?

357 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,192.88 ( ¥2,412.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,192.88 (¥2,412.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,947.44 (¥2,142.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,747.12 (¥1,921.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,653.52 (¥1,818.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,579.10 (¥1,737.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,492.52 (¥1,641.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --