You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS 5P49V60A000NLG2
Programmable Clock Generator, 350MHz, 1.71V to 3.465V, 4 Outputs, VFQFPN-24
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- 5P49V60A000NLG2
- Order Code:
- 2988735
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 5P49V60A000NLG2 Datasheet
Alternatives for 5P49V60A000NLG2
Product Overview
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable Clock Generator
- :
- 350MHz
- :
- 4Outputs
- :
- 1.71V
- :
- 3.465V
- :
- VFQFPN
- :
- 24Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- AEC-Q100
- :
- MSL 1 - Unlimited
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,008.81 (¥1,109.69) |
10+ | ¥790.30 (¥869.33) |
25+ | ¥738.63 (¥812.49) |
50+ | ¥707.16 (¥777.88) |
100+ | ¥684.10 (¥752.51) |
250+ | ¥658.58 (¥724.44) |
500+ | ¥640.13 (¥704.14) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.