You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS 4RCD0124KC0ATG
DDR4 REGISTER CLOCK DRIVER, FCCSP-253
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- 4RCD0124KC0ATG
- Order Code:
- 3381354
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 4RCD0124KC0ATG Datasheet
Product Overview
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clock Driver
- :
- -
- :
- -
- :
- -
- :
- 1.2V
- :
- FCCSP
- :
- 253Pins
- :
- -
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,070.22 (¥1,177.24) |
10+ | ¥1,039.34 (¥1,143.27) |
25+ | ¥1,008.46 (¥1,109.31) |
50+ | ¥977.57 (¥1,075.33) |
100+ | ¥946.69 (¥1,041.36) |
250+ | ¥915.81 (¥1,007.39) |
500+ | ¥887.65 (¥976.42) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.