You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REDEL PAG.M0.8GL.AC52G

Circular Connector, Circular Industrial, 1P Series, Cable Mount Plug, 8 Contacts, Solder Pin

REDEL PAG.M0.8GL.AC52G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
REDEL REDEL
Manufacturer Part No:
PAG.M0.8GL.AC52G
Order Code:
3817568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PAG.M0.8GL.AC52G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (1P Series)

See all from this product range

Product Overview

The 1P series small size Well Proven Connector accommodates cable diameter up to 6.5mm and allow up to 14 solder contacts. Top quality lightweight and rugged materials have been chosen to optimize most applications. Poly sulfone (PSU), UL certified as auto extinguishable, can be sterilized by gas or by steam. The contacts are gold-plated over copper and nickel to ensure at least 2000 mating/unmating cycles without significantly affecting the electrical characteristics. A keying system combined with colour coding can be incorporated on most connector models to assist in the prevention of mismating. Colour coding of the plug collet nut and socket flange will give an instant visual indication of connector compatibility.
  • Aesthetically pleasing design
  • Lightweight
  • Plastic shell made of PSU or PEI
  • Extensive sterilisation (over 100 cycles)
  • Excellent electrical safety (touch and scoop proof)
  • Large choice of keying to avoid cross mating
  • Various contact types - Solder, crimp, print and elbow print 90°

Applications

Medical, Test & Measurement, Industrial, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Circular Industrial

:
1P Series

:
Cable Mount Plug

:
8Contacts

:
Solder Pin

:
-

:
PSU (Polysulphone) Body

:
-

:
Brass

:
Gold

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

30 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,990.86 ( ¥3,289.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,990.86 (¥3,289.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --