You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RED LION CONTROLS CUB5B000
Rate Meter, Electronic, CUB Series, 8 Digits, Counters, Selectable Transmissive, 9 Vdc to 28 Vdc
- Manufacturer:
- RED LION CONTROLS RED LION CONTROLS
- Manufacturer Part No:
- CUB5B000
- Order Code:
- 1253411
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- CUB5 Series
- Technical Datasheet:
- CUB5B000 Datasheet
Product Range Selector (CUB5 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8
- :
- 11.7mm
- :
- 9VDC
- :
- 28VDC
- :
- 33mm
- :
- 68mm
- :
- -35°C
- :
- 75°C
- :
- CUB5 Series
Technical Documents (1)
Product Overview
- Programmable scaling for count and rate
- Bidirectional counting, up/down control
- Quadrature sensing (up to 4 times resolution)
- Built-in batch counting capability
- Display colour change capability at set-point output
- Preset capability with optional output card
- Front panel programming
- Decimal points and scaling
- IP65/NEMA-4X Protection rating
Applications
Industrial, Metering
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥28,431.45 (¥31,274.60) | ( ) |
5+ | ¥27,577.95 (¥30,335.75) | ( ) |
10+ | ¥26,751.25 (¥29,426.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.