You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER RSE-2405SZ/H2
Isolated Through Hole DC/DC Converter, ITE, 4:1, 2 W, 1 Output, 5 V, 400 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RSE-2405SZ/H2
- Order Code:
- 3977383
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RSE-2405SZ/H2 Datasheet
Product Range Selector (RSE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 4:1
- :
- 2W
- :
- 1 Output
- :
- 5V
- :
- 400mA
- :
- -
- :
- -
- :
- Regulated
- :
- 2kV
- :
- 24V
- :
- Fixed
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.8mm
- :
- 9V
- :
- 36V
- :
- RSE Series
Technical Documents (1)
Product Overview
- 5VDC output voltage, 105mA input current at full load, 400mA output current
- 79% efficiency, 9 to 36VDC input voltage range
- Industry standard pinout (SIP8)
- Internal operating frequency of 250KHz
- Continuous, auto recovery short circuit protection (SCP)
- Operating temperature range from -40°C to +75°C without derating
- Dimension is (LxWxH) 21.8mm x 9.2mm x 11.1mm
- Non-conductive black plastic (UL94V-0) case, epoxy (UL94V-0) potting
15 In stock
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 22+
- 44+
- 110+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,371.57 (¥1,508.73) | ( ) |
10+ | ¥1,360.59 (¥1,496.65) | ( ) |
22+ | ¥1,321.41 (¥1,453.55) | ( ) |
44+ | ¥1,180.33 (¥1,298.36) | ( ) |
110+ | ¥1,160.67 (¥1,276.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.