You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER RS3K-2424SZ/H3
Isolated Through Hole DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 24 V, 125 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RS3K-2424SZ/H3
- Order Code:
- 4171443
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RS3K-2424SZ/H3 Datasheet
Product Range Selector (RS3K-Z Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 4:1
- :
- 3W
- :
- 1 Output
- :
- 24V
- :
- 125mA
- :
- -
- :
- -
- :
- Regulated
- :
- 3kV
- :
- 24V
- :
- Fixed
- :
- 9.2mm
- :
- 11.1mm
- :
- 21.8mm
- :
- 9V
- :
- 36V
- :
- RS3K-Z Series
Technical Documents (1)
Product Overview
- Input voltage range from 9 to 36VDC, output voltage is 24VDC
- Output current is 125mA, typical efficiency is 86% (at nominal input and full load at +25°C ambient)
- 4:1 wide input voltage range, no minimum load required
- PD2 pollution degree
- Black plastic, (UL94 V-0) case material
- 3 years warranty
- Dimension (L x W x H) is 21.8 x 9.2 x 11.1mm
Available for back order
22 more will be available on 2/18/25
22 more will be available on 4/1/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,368.56 (¥1,505.42) | ( ) |
5+ | ¥1,290.71 (¥1,419.78) | ( ) |
10+ | ¥1,258.33 (¥1,384.16) | ( ) |
25+ | ¥1,216.79 (¥1,338.47) | ( ) |
50+ | ¥1,186.27 (¥1,304.90) | ( ) |
100+ | ¥1,156.52 (¥1,272.17) | ( ) |
250+ | ¥1,118.34 (¥1,230.17) | ( ) |
500+ | ¥1,090.29 (¥1,199.32) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.