You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RPA20-2412SAW/P

Isolated Through Hole DC/DC Converter, ITE, 4:1, 20 W, 1 Output, 12 V, 1.67 A

RECOM POWER RPA20-2412SAW/P

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPA20-2412SAW/P
Order Code:
2846333
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RPA20-2412SAW/P   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RPA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
20W

:
1 Output

:
12V

:
1.67A

:
-

:
-

:
Regulated

:
1.6kV

:
24V

:
Fixed, Adjustable

:
25.4mm

:
10.2mm

:
25.4mm

:
9V

:
36V

:
RPA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RPA20-2412SAW/P from Recom Power is a RPA20-AW series 20W single output DC to DC converter with positive control function. This high power density converter has 4:1 wide input voltage range and industry standard 1”x1” case size. Despite its small size, the RPA20-AW converter is fully specified device with high efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. This single output DC to DC converter offers a ±10% trim range. The outputs are also fully protected against overtemperature, short circuits, overcurrent and overvoltage. The converter finds many uses in railway applications where board space is at a premium. It has Pi-type internal input filter.
  • Input voltage range from 9VDC to 36VDC (24VDC nominal input voltage)
  • Output voltage of 12VDC and output current of 1670mA
  • Input current of 960mA
  • Efficiency of 88% and maximum capacitive load of 1000μF
  • Line regulation of ±0.1% typical and ±0.2% maximum (low line to high line)
  • Load regulation of ±0.1%
  • Start-up time of 8ms (power-up, CTRL ON/OFF) and internal operating frequency of 550KHz
  • Ripple and noise of 50mVp-p and output accuracy of ±0.1% (typical), ±2.0% (maximum)
  • Minimum isolation resistance of 10Mohm and typical isolation capacitance of 1100pF
  • Maximum case temperature of 105°C

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥8,190.19 ( ¥9,009.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,190.19 (¥9,009.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,798.32 (¥8,578.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,627.46 (¥8,390.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥7,310.82 (¥8,041.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥7,055.32 (¥7,760.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥6,754.36 (¥7,429.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥6,695.79 (¥7,365.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --