You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RP12-2412DAW

Isolated Through Hole DC/DC Converter, ITE, 4:1, 12 W, 2 Output, 12 V, 500 mA

RECOM POWER RP12-2412DAW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RP12-2412DAW
Order Code:
1893662
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RP12-2412DAW   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RP-12 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
4:1

:
12W

:
2 Output

:
12V

:
500mA

:
-12V

:
500mA

:
Regulated

:
1.6kV

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
36V

:
RP-12 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RP12-2412DAW is a 2-output 12W board-mount regulated DC/DC Converter with 4:1 wide input voltage range. It offers 9 to 36VDc input voltage range and ±12VDC output voltage. This converter is ideal for many applications where approved safety standards are required.
  • Overcurrent and overvoltage protection
  • No minimum load required
  • 1.6kVDC Isolation
  • 87% Typical efficiency
  • ±200µF Maximum capacitance load

Applications

Power Management, Industrial, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9,437.92 ( ¥10,381.71  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 7+
  • 28+
  • 56+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥9,437.92 (¥10,381.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥9,290.58 (¥10,219.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7+ ¥9,210.63 (¥10,131.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
28+ ¥8,310.89 (¥9,141.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
56+ ¥7,738.75 (¥8,512.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --