You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RECOM POWER RKZ3-2405S
Isolated Through Hole DC/DC Converter, ITE, 1:1, 3 W, 1 Output, 5 V, 600 mA
- Manufacturer:
- RECOM POWER RECOM POWER
- Manufacturer Part No:
- RKZ3-2405S
- Order Code:
- 2822836
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- RKZ3-2405S Datasheet
Product Range Selector (RKZ3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 3W
- :
- 1 Output
- :
- 5V
- :
- 600mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 3kV
- :
- 24V
- :
- Fixed
- :
- 12.2mm
- :
- 7.5mm
- :
- 19.6mm
- :
- 21.6V
- :
- 26.4V
- :
- RKZ3 Series
Technical Documents (1)
Product Overview
- 24V nominal input voltage
- 5V output voltage, 600mA output current
- 3KVDC standard isolation
- 86% typical efficiency
- 2000µF max capacitive load
- 0.3ms typical start-up and rise time
- 20KHz internal operating frequency
- 100mVp-p output ripple and noise
- Line regulation of 1.2% typ at 1% of Vin (low line to high line, full load)
- Load regulation of 15% max at 5Vout, 10% to 100% load
Applications
Industrial, Power Management
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 6/2/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 24+
- 48+
- 120+
- 264+
- 504+
- 1008+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,490.70 (¥1,639.77) | ( ) |
10+ | ¥1,479.72 (¥1,627.69) | ( ) |
24+ | ¥1,424.86 (¥1,567.35) | ( ) |
48+ | ¥1,283.79 (¥1,412.17) | ( ) |
120+ | ¥1,250.87 (¥1,375.96) | ( ) |
264+ | ¥1,228.92 (¥1,351.81) | ( ) |
504+ | ¥1,222.65 (¥1,344.92) | ( ) |
1008+ | ¥1,216.38 (¥1,338.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.