You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RK-2415S/H6

Isolated Through Hole DC/DC Converter, ITE, SIP, 1:1, 1 W, 1 Output, 15 V

RECOM POWER RK-2415S/H6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RK-2415S/H6
Order Code:
2774082
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RK-2415S/H6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
SIP

:
1:1

:
1W

:
1 Output

:
15V

:
66mA

:
-

:
-

:
Unregulated

:
6.4kV

:
24V

:
Fixed

:
7mm

:
10.2mm

:
19.6mm

:
21.6V

:
26.4V

:
RK Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RK-2415S/H6 from Recom Power is a RK/H6 series unregulated 1W DC to DC converter in 7 pin SIP package. It feature high 6.4KVDC isolation and an extended operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters. It is suitable for demanding industrial and high isolation test and measurement applications.
  • Input voltage is 24VDC
  • Output voltage is 15VDC
  • Output current is 66mA
  • Efficiency range from 77% to 80%
  • Maximum capacitive load is 220μF
  • Continuous short circuit protection
  • Built-in EN55022 class A filter
  • UL60950-1, CSA C22.2 no. 60950-1-07, IEC60950-1, IEC62368-1 certified
  • Dimension is 19.6mm x 10.2mm x 7mm

Applications

Industrial

Footnotes

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,484.96 ( ¥1,633.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,484.96 (¥1,633.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,471.63 (¥1,618.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,460.32 (¥1,606.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,437.84 (¥1,581.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,392.89 (¥1,532.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,271.05 (¥1,398.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,235.63 (¥1,359.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,213.16 (¥1,334.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --